737-034-545-101

Heilind Number:EDA737-034-545-101
Manufacturer:EDAC
Manufacturer Number:737-034-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-034-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-034-545-101

Detailed Description

Introducing our 737-034-545-101 Press-fit Card Edge Connector, designed for high-performance board-to-board PCB connections. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers a professional aesthetic but also ensures durability and safety. The Copper Alloy contact material provides reliable conductivity, while the straight mount orientation facilitates easy installation. Featuring 34 positions in a single row with a .156-inch pitch and .2-inch row spacing, this connector is perfect for compact PCB designs. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees efficient performance even in challenging environments. Trust in our connector to provide seamless connectivity for your electronic devices.