737-034-545-106

Heilind Number:EDA737-034-545-106
Manufacturer:EDAC
Manufacturer Number:737-034-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-034-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-034-545-106

Detailed Description

Introducing our 737-034-545-106 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connections. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 34 positions, it offers ample connectivity for your PCB needs. The contact material, crafted from Copper Alloy, guarantees reliable and efficient conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. This connector's straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures compatibility in various environments. Trust in the quality and performance of this essential component, a pivotal player in our extensive lineup of connectors for seamless electronic connectivity.