737-034-545-201

Heilind Number:EDA737-034-545-201
Manufacturer:EDAC
Manufacturer Number:737-034-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-034-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-034-545-201

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, designed for seamless integration in your PCB assemblies. With a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector not only delivers on style but also on performance. Boasting a contact material of high-quality Copper Alloy, it ensures reliable connectivity for your electronic devices. Featuring two rows with a total of 34 positions, this connector offers ample space for your circuitry needs. Its .156-inch pitch and .2-inch row spacing make for easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in the superior quality of our Card Edge Connector for your PCB connectivity solutions.