737-034-545-206

Heilind Number:EDA737-034-545-206
Manufacturer:EDAC
Manufacturer Number:737-034-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-034-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-034-545-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic components. Boasting 34 positions and a straight mount orientation, it provides versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional setup. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.