737-034-560-201

Heilind Number:EDA737-034-560-201
Manufacturer:EDAC
Manufacturer Number:737-034-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-034-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-034-560-201

Detailed Description

Enhance your PCB connectivity with our 737-034-560-201 Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With two rows and 34 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic assembly project. Upgrade your setup with this essential component, part of our extensive range of connectors meticulously crafted for superior performance.