737-034-560-206

Heilind Number:EDA737-034-560-206
Manufacturer:EDAC
Manufacturer Number:737-034-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-034-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-034-560-206

Detailed Description

Upgrade your PCB connections with our 737-034-560-206 Press-fit Card Edge Connector. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of high-quality Copper Alloy contacts, it ensures secure and efficient connections for your electronic devices. The .156-inch pitch and .2-inch row spacing accommodate 34 positions, perfect for multi-functional PCB setups. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Trust in this connector for seamless and high-amperage (3A) connectivity in your projects. Upgrade to the 737-034-560-206 and experience the difference in your PCB connections.