737-035-520-101

Heilind Number:EDA737-035-520-101
Manufacturer:EDAC
Manufacturer Number:737-035-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-035-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-035-520-101

Detailed Description

Introducing our press-fit Card Edge Connector, a sleek and durable solution for seamless PCB connectivity. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from high-quality UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a single row layout and 35 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees superior conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for a secure and efficient connection every time. Upgrade your PCB setup with this essential component, available now in our lineup of top-tier connectors.