737-035-522-101

Heilind Number:EDA737-035-522-101
Manufacturer:EDAC
Manufacturer Number:737-035-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-035-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-035-522-101

Detailed Description

Introducing the 737-035-522-101 Press-fit Card Edge Connector, a sleek and durable solution for your PCB connection needs. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector not only offers a secure and reliable fit but also adds a touch of sophistication to your electronic assembly. With a single row design and 35 positions, it provides ample connectivity options while ensuring efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for use in various industrial and commercial applications. Trust in the 737-035-522-101 for seamless board-to-board connections that stand the test of time.