737-035-525-101

Heilind Number:EDA737-035-525-101
Manufacturer:EDAC
Manufacturer Number:737-035-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-035-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-035-525-101

Detailed Description

Introducing our 737-035-525-101 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity in electronic systems. Engineered for high performance, this connector boasts a sleek black design that not only looks sleek but also ensures easy identification during installation. With a maximum amperage rating of 3 A, it delivers reliable power transmission without compromising on safety. The housing is constructed from UL 94V-0 Thermoplastic Polyester, offering exceptional durability and fire resistance. Featuring a single row design with 35 positions, it provides ample connectivity options for your PCBs. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing ensure precise and secure connections. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for use in a wide range of environments. Trust in the 737-035-525-101 for efficient and dependable board-level connections in your electronic applications.