737-035-540-101

Heilind Number:EDA737-035-540-101
Manufacturer:EDAC
Manufacturer Number:737-035-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-035-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-035-540-101

Detailed Description

Upgrade your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector ensures reliable power transmission with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees long-lasting performance. With 35 positions and a pitch of .156 inches, it offers versatile connectivity options. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in any environment. Trust in the quality and precision of our Card Edge Connector to elevate your electronic systems to the next level.