737-035-541-101

Heilind Number:EDA737-035-541-101
Manufacturer:EDAC
Manufacturer Number:737-035-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-035-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-035-541-101

Detailed Description

Enhance connectivity within your electronic devices with our Press-fit Card Edge Connector ( 737-035-541-101). Designed for seamless integration onto PCBs, this black connector ensures reliable power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row layout with 35 copper alloy contacts, it offers efficient signal transfer with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Elevate your connectivity solutions with this high-performance connector, a must-have in the realm of PCB assembly.