737-035-545-101

Heilind Number:EDA737-035-545-101
Manufacturer:EDAC
Manufacturer Number:737-035-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-035-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-035-545-101

Detailed Description

Introducing our 737-035-545-101 Press-fit Card Edge Connector, a reliable and high-performance solution for seamless board-to-board PCB connectivity. Designed for precision and durability, this connector features a single row configuration with 35 positions, ensuring efficient data transmission. The black UL 94V-0 Thermoplastic Polyester housing not only offers a sleek and professional look but also guarantees safety and compliance with industry standards. With a pitch of .156 inches and row spacing of .2 inches, this connector provides optimal spacing for seamless integration. Crafted with copper alloy contacts, it ensures excellent conductivity and long-lasting performance. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for use in diverse environments. Upgrade your PCB connectivity with the 737-035-545-101 Card Edge Connector and experience superior quality and reliability.