737-036-520-101

Heilind Number:EDA737-036-520-101
Manufacturer:EDAC
Manufacturer Number:737-036-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-036-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-036-520-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connectivity. Designed for optimal power transmission, this connector boasts a durable construction, with a housing made from UL 94V-0 Thermoplastic Polyester and contacts crafted from Copper Alloy. With a pitch of .156 inches and 36 positions, it offers reliable and efficient connectivity for a wide range of applications. The sleek black finish adds a touch of sophistication, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Trust in its quality and performance for all your PCB connection needs.