737-036-520-201

Heilind Number:EDA737-036-520-201
Manufacturer:EDAC
Manufacturer Number:737-036-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-036-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-036-520-201

Detailed Description

Enhance your PCB connectivity with our 737-036-520-201 Press-fit Card Edge Connector in sleek black. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery up to 3A. With two rows of 36 positions, it offers ample connectivity in a compact .156" pitch design. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various electronic systems. Trust in this connector for seamless board-to-board connections in your next project.