737-036-522-101

Heilind Number:EDA737-036-522-101
Manufacturer:EDAC
Manufacturer Number:737-036-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-036-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-036-522-101

Detailed Description

Upgrade your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration into your electronic devices, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity for your applications. The single-row design with 36 positions and a pitch of .156 inches offers efficient signal transmission. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industrial and commercial use. Elevate your connectivity solutions with this essential component, available now in our extensive line of PCB Connectors.