737-036-522-201

Heilind Number:EDA737-036-522-201
Manufacturer:EDAC
Manufacturer Number:737-036-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-036-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-036-522-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, a crucial component for seamless board-to-board connections in electronic systems. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With two rows of copper alloy contacts, offering a total of 36 positions and a pitch of .156 inches, it allows for efficient data transmission with a current rating of 3A. The straight mount orientation and precise row spacing of .2 inches make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Trust in this essential connector for your PCB assembly needs, available now in our comprehensive range of board-to-board connectivity solutions.