737-036-525-101

Heilind Number:EDA737-036-525-101
Manufacturer:EDAC
Manufacturer Number:737-036-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-036-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-036-525-101

Detailed Description

Introducing our 737-036-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed in a striking black hue, this connector boasts a streamlined profile that seamlessly integrates into your electronic assemblies. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures robust durability and fire resistance. With a single row design, 36 positions, and a pitch of .156 inches, it offers efficient signal transmission in a compact form factor. The copper alloy contacts guarantee optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its performance and precision to elevate your electronic projects to new heights.