737-036-525-201

Heilind Number:EDA737-036-525-201
Manufacturer:EDAC
Manufacturer Number:737-036-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-036-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-036-525-201

Detailed Description

Introducing our 737-036-525-201 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector not only looks sleek but also offers superior performance. Engineered for high-speed data transmission, it features a pitch of .156 inches and can handle up to 3A of power. Its copper alloy contacts ensure reliable conductivity, while the double-row configuration with 36 positions allows for versatile connections. Perfect for a wide range of applications, from telecommunications to industrial automation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our product to provide secure and efficient connections for all your PCB needs. Elevate your connectivity with the 737-036-525-201 Card Edge Connector.