737-036-540-101

Heilind Number:EDA737-036-540-101
Manufacturer:EDAC
Manufacturer Number:737-036-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-036-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-036-540-101

Detailed Description

Introducing our 737-036-540-101 Press-fit Card Edge Connector, the perfect solution for high-performance board-to-board connections. Designed for reliability and durability, this connector features 36 positions with a .156-inch pitch, housed in sleek black UL 94V-0 Thermoplastic Polyester. Its copper alloy contacts ensure efficient power transfer, rated for up to 3A of current. With a straight mount orientation and precise row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and commercial applications. Trust in the quality and performance of our Card Edge Connector to deliver seamless connectivity in your next project.