737-036-540-201

Heilind Number:EDA737-036-540-201
Manufacturer:EDAC
Manufacturer Number:737-036-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-036-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-036-540-201

Detailed Description

Enhance connectivity in your electronic devices with our 737-036-540-201 Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this connector offers reliable performance and durability. Its black UL 94V-0 Thermoplastic Polyester housing ensures safety and compliance with industry standards. Featuring two rows of 36 copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it allows for efficient data transmission. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation easy, while its high-quality materials guarantee long-lasting connectivity. Upgrade your devices with this essential component, available now in our selection of board to board PCB connectors.