737-036-540-206

Heilind Number:EDA737-036-540-206
Manufacturer:EDAC
Manufacturer Number:737-036-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-036-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-036-540-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for optimal performance and durability. This sleek black connector features a 2-row configuration with 36 positions, ensuring seamless integration into your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your setup with this essential component, a must-have in any connector toolkit.