737-036-541-101

Heilind Number:EDA737-036-541-101
Manufacturer:EDAC
Manufacturer Number:737-036-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-036-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-036-541-101

Detailed Description

Introducing our 737-036-541-101 Press-fit Card Edge Connector, engineered for seamless and reliable board-to-board connectivity. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in the most demanding environments. With a single row layout and 36 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide perfect alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Upgrade to the 737-036-541-101 for seamless connectivity you can trust.