737-036-541-106

Heilind Number:EDA737-036-541-106
Manufacturer:EDAC
Manufacturer Number:737-036-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-036-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-036-541-106

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector, SKU 737-036-541-106. Designed for reliability and durability, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in any application. With a current rating of 3 A, it delivers optimal power transmission. The 36 gold-plated contacts, made of Copper Alloy, provide secure and low-resistance connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Its straight mount orientation and .156-inch pitch offer easy installation on your PCB. Trust in this essential component for seamless board-to-board connections in your electronic devices.