737-036-541-206

Heilind Number:EDA737-036-541-206
Manufacturer:EDAC
Manufacturer Number:737-036-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-036-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-036-541-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in your electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance. With a 3 A amperage capacity, it facilitates efficient power transmission. Boasting two rows of copper alloy contacts, each spaced at .156 inches, it offers ample connectivity options with 36 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various applications. Elevate your assembly efficiency and signal integrity with this essential component in the Board To Board PCB Connectors category.