737-036-545-101

Heilind Number:EDA737-036-545-101
Manufacturer:EDAC
Manufacturer Number:737-036-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-036-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-036-545-101

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 36 positions, it provides ample connectivity for your devices. The copper alloy contact material guarantees reliable conductivity, while the .156 inch pitch and .2 inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its 3A amperage rating and straight mount orientation for secure and efficient connections every time. Elevate your PCB assembly with this essential component, a must-have in any electronic setup.