737-036-545-201

Heilind Number:EDA737-036-545-201
Manufacturer:EDAC
Manufacturer Number:737-036-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-036-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-036-545-201

Detailed Description

Introducing our 737-036-545-201 Press-Fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed in a striking black color, this connector boasts a high amperage rating of 3A, making it ideal for powering essential electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. With two rows and 36 positions, it offers ample connectivity options, while the copper alloy contact material ensures optimal signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB connections with this top-of-the-line Card Edge Connector.