737-037-520-101

Heilind Number:EDA737-037-520-101
Manufacturer:EDAC
Manufacturer Number:737-037-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-037-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-037-520-101

Detailed Description

Introducing our 737-037-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for black-tie performance, this connector boasts a high amperage rating of 3A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material ensures durability and safety. With a single row configuration and 37 copper alloy contacts, it guarantees efficient data transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for both indoor and outdoor use. Trust in this connector for optimal performance in your electronic assemblies.