737-037-522-101

Heilind Number:EDA737-037-522-101
Manufacturer:EDAC
Manufacturer Number:737-037-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-037-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-037-522-101

Detailed Description

Introducing our 737-037-522-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connectivity. Designed with precision and performance in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row configuration and 37 positions, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contact material guarantees reliable conductivity, even in high-speed data transfer scenarios. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for easy and secure PCB mounting. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Trust in the 737-037-522-101 for efficient and dependable board-to-board connections in your electronic projects.