737-037-525-101

Heilind Number:EDA737-037-525-101
Manufacturer:EDAC
Manufacturer Number:737-037-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-037-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-037-525-101

Detailed Description

Upgrade your PCB connections with our 737-037-525-101 Press-fit Card Edge Connector in sleek black. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers superior conductivity and signal integrity. Featuring a single row design with 37 positions, this connector is perfect for a wide range of board-to-board applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and easy to integrate into your system. Trust in our Card Edge Connector to deliver seamless connectivity and optimal performance every time.