737-037-540-101

Heilind Number:EDA737-037-540-101
Manufacturer:EDAC
Manufacturer Number:737-037-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-037-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-037-540-101

Detailed Description

Introducing our 737-037-540-101 Press-fit Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connections. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in any application. With a single row configuration and 37 positions, it offers ample connectivity options while maintaining a compact form factor. The contact material, Copper Alloy, guarantees excellent conductivity and resistance to wear and corrosion. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments and industries. Trust in its straight mount orientation and .156-inch pitch for easy installation and secure connections. Elevate your PCB designs with this essential component, perfect for demanding applications in telecommunications, industrial automation, and beyond.