737-037-540-106

Heilind Number:EDA737-037-540-106
Manufacturer:EDAC
Manufacturer Number:737-037-540-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-037-540-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-037-540-106

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in your electronic devices. With a sleek black exterior, this connector not only offers a professional aesthetic but also delivers exceptional functionality. Engineered for reliability, it boasts a current rating of 3 A, making it ideal for power and signal transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. Featuring a single row design with 37 positions, it allows for efficient board-to-board connectivity. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are assured. Whether in straight mount orientation or operating within a wide temperature range of -40 to 105°C, this connector excels in performance. Trust in its quality, trust in seamless connectivity with our Press-fit Card Edge Connector.