737-037-541-101

Heilind Number:EDA737-037-541-101
Manufacturer:EDAC
Manufacturer Number:737-037-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-037-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-037-541-101

Detailed Description

Introducing our Press-fit Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures both durability and safety. With a single row layout and 37 positions, it offers ample connectivity options. The copper alloy contacts guarantee optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly even in extreme temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and secure connections every time. Elevate your electronic designs with the superior performance of our Card Edge Connector.