737-037-545-101

Heilind Number:EDA737-037-545-101
Manufacturer:EDAC
Manufacturer Number:737-037-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-037-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-037-545-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in your PCB assemblies. Engineered for reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and 37 positions, it offers efficient connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its 3A amperage rating and robust construction to deliver consistent performance, making it a essential component in your connectivity solutions.