737-038-520-101

Heilind Number:EDA737-038-520-101
Manufacturer:EDAC
Manufacturer Number:737-038-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-038-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-038-520-101

Detailed Description

Upgrade your PCB connectivity with our 737-038-520-101 Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a high amperage of 3A, ensuring reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety. With a single row configuration and 38 positions, it offers ample connectivity options. The copper alloy contact material and precise pitch of .156 inches provide optimal signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for superior performance and longevity in your electronic projects. Shop now and experience the difference in connectivity.