737-038-520-106

Heilind Number:EDA737-038-520-106
Manufacturer:EDAC
Manufacturer Number:737-038-520-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-038-520-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-038-520-106

Detailed Description

Introducing our 737-038-520-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for high-performance applications, this connector boasts a streamlined black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 38 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and signal integrity. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy and precise installation. Its straight mount orientation allows for seamless integration into your existing setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Elevate your connectivity game with this essential component, a standout in our extensive lineup of board-to-board PCB connectors.