737-038-520-201

Heilind Number:EDA737-038-520-201
Manufacturer:EDAC
Manufacturer Number:737-038-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-038-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-038-520-201

Detailed Description

Enhance connectivity within your electronic devices with our 737-038-520-201 Press-fit Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches, and a total of 38 positions, it facilitates seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this high-quality connector to deliver consistent power and signal transmission in your applications. Explore more in our Products category under PCB Connectors.