737-038-520-206

Heilind Number:EDA737-038-520-206
Manufacturer:EDAC
Manufacturer Number:737-038-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-038-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-038-520-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows of 38 copper alloy contacts, it provides secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.