737-038-522-101

Heilind Number:EDA737-038-522-101
Manufacturer:EDAC
Manufacturer Number:737-038-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-038-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-038-522-101

Detailed Description

Upgrade your PCB connectivity with our 737-038-522-101 Press-fit Card Edge Connector. Designed for seamless integration, this black connector offers high-performance connectivity with a current rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures durability and reliability in any application. With a single row layout and 38 positions, it provides ample room for your connections. The .156-inch pitch and .2-inch row spacing allow for easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial use. Trust in this connector to deliver secure and efficient board-to-board connectivity for your projects.