737-038-522-201

Heilind Number:EDA737-038-522-201
Manufacturer:EDAC
Manufacturer Number:737-038-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-038-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-038-522-201

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts providing a total of 38 positions, it ensures secure and stable connectivity. The .156-inch pitch and .2-inch row spacing allow for easy installation and maintenance. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Trust in its straight mount orientation to streamline your PCB setup. Elevate your connectivity game with this essential component from our extensive range of board-to-board connectors.