737-038-522-206

Heilind Number:EDA737-038-522-206
Manufacturer:EDAC
Manufacturer Number:737-038-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-038-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-038-522-206

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows and 38 positions, it offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation facilitates easy installation. Operating at temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your device's connectivity with this high-quality Card Edge Connector.