737-038-525-101

Heilind Number:EDA737-038-525-101
Manufacturer:EDAC
Manufacturer Number:737-038-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-038-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-038-525-101

Detailed Description

Upgrade your PCB connectivity with our 737-038-525-101 Press-fit Card Edge Connector. Designed for optimal performance, this black connector features a single row configuration with 38 positions, ensuring seamless board-to-board connectivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for your electronic components. The housing is made of UL 94V-0 Thermoplastic Polyester, providing durability and safety. Crafted with Copper Alloy contacts, it guarantees reliable power transmission with an amperage rating of 3A. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Trust in this high-quality connector for your next electronic design project.