737-038-525-201

Heilind Number:EDA737-038-525-201
Manufacturer:EDAC
Manufacturer Number:737-038-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-038-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-038-525-201

Detailed Description

Introducing our sleek and reliable Press-fit Card Edge Connector, designed for seamless integration into your electronic devices. With a striking black hue and constructed from UL 94V-0 Thermoplastic Polyester, this connector not only offers a high level of functionality but also adds a touch of sophistication to your PCB setup. Boasting a current rating of 3A, it ensures efficient power transmission in your circuits. Featuring two rows with a total of 38 positions spaced at a pitch of .156 inches, it allows for secure and precise connections. The copper alloy contact material guarantees durability and conductivity, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Trust in our product to deliver top-notch performance and durability, meeting all your connectivity needs effortlessly.