737-038-525-206

Heilind Number:EDA737-038-525-206
Manufacturer:EDAC
Manufacturer Number:737-038-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-038-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-038-525-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a current rating of 3 A and features durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding applications. With two rows and 38 positions, it offers ample connectivity options with precise .156-inch pitch and .2-inch row spacing. The contact material is crafted from robust Copper Alloy for long-lasting durability. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Trust in this essential component for seamless board-to-board connections in your electronic projects.