737-038-540-101

Heilind Number:EDA737-038-540-101
Manufacturer:EDAC
Manufacturer Number:737-038-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-038-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-038-540-101

Detailed Description

Introducing our 737-038-540-101 Press-fit Card Edge Connector, a premium solution for seamless board-to-board connections. Engineered for reliability and performance, this connector boasts a sleek black design, perfect for sleek and modern electronic devices. With a contact material of high-grade copper alloy and a housing made of UL 94V-0 Thermoplastic Polyester, it ensures secure and durable connections. Featuring 38 positions in a single row with a pitch of .156 inches, it offers high-density connectivity in a compact form factor. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Trust in this connector for your PCB assembly needs, and experience seamless connectivity like never before.