737-038-540-106

Heilind Number:EDA737-038-540-106
Manufacturer:EDAC
Manufacturer Number:737-038-540-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-038-540-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-038-540-106

Detailed Description

Introducing our 737-038-540-106 Press-fit Card Edge Connector, a sleek and high-performance solution for seamless board-to-board PCB connections. Designed for reliability and efficiency, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability even in the most demanding environments. With a compact single-row design and 38 positions, it offers ample connectivity options while maintaining a pitch and row spacing of .156 inches and .2 inches respectively. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity for power and signal transmission, rated for up to 3A. Whether for industrial machinery or telecommunications equipment, this connector is versatile and dependable, with a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a essential component for any PCB assembly project. Explore the possibilities with our Card Edge Connector and experience seamless connectivity like never before.