737-038-540-201

Heilind Number:EDA737-038-540-201
Manufacturer:EDAC
Manufacturer Number:737-038-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-038-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-038-540-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, meticulously designed for seamless integration in your electronic systems. Engineered for reliability, this connector boasts a sleek Black finish and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a current rating of 3 A, it delivers efficient power transmission. Featuring two rows of Copper Alloy contacts with a pitch of .156 in, and 38 positions, it offers optimal connectivity for your PCB applications. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and suitable for various environments. Trust in this connector's quality and performance, a vital component in the realm of Board To Board PCB connections. Elevate your electronic projects with this essential piece from our comprehensive range of connectors.