737-038-540-206

Heilind Number:EDA737-038-540-206
Manufacturer:EDAC
Manufacturer Number:737-038-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-038-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-038-540-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration. The black UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees reliable performance. With two rows and a pitch of .156 inches, this connector accommodates 38 positions for efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your connectivity with this essential component.