737-038-541-101

Heilind Number:EDA737-038-541-101
Manufacturer:EDAC
Manufacturer Number:737-038-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-038-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-038-541-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, SKU 737-038-541-101, designed for seamless integration in your PCB assemblies. This sleek black connector boasts a single row with 38 positions, providing reliable connectivity for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring contact material made of Copper Alloy, it ensures long-lasting performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The straight mount orientation simplifies installation, while its impressive 3A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this essential component for efficient board-to-board connections in your projects. Discover more high-quality connectors like this in our extensive product lineup.