737-038-541-106

Heilind Number:EDA737-038-541-106
Manufacturer:EDAC
Manufacturer Number:737-038-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-038-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-038-541-106

Detailed Description

Introducing our Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connections. Designed with precision and reliability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal performance. Its copper alloy contacts ensure efficient power transmission, with a maximum amperage of 3 A. With a single row design and a pitch of .156 inches, this connector offers 38 positions for versatile connectivity. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in the quality and durability of our Card Edge Connector for your next project.