737-038-541-201

Heilind Number:EDA737-038-541-201
Manufacturer:EDAC
Manufacturer Number:737-038-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-038-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-038-541-201

Detailed Description

Introducing our 737-038-541-201 Press-fit Card Edge Connector, the perfect solution for reliable and secure board-to-board connections. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 38 positions. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Trust in this connector to deliver exceptional power transfer, with an amperage rating of 3A, making it ideal for a variety of industrial and electronic devices. Elevate your connectivity solutions with this essential component, available now in our PCB Connectors collection.